Connector Accessories Slide Cover Straight Glass Filled Polybutylene Terephthalate Black Box
JST GITSL-H-4A-K technical specifications.
| Type | Slide Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.