
This 3-position female socket wire housing features a natural color housing and lead-free construction. It has a straight orientation and a 2.5mm pitch. The housing is designed for crimp termination and is available in bulk packaging. The wire housing is suitable for free-hanging applications and has a depth of 14.7mm and a length of 11.2mm.
Sign in to ask questions about the JST H3P-SHF-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST H3P-SHF-AA technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 14.7mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | NH |
| Termination | Crimp |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST H3P-SHF-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.