
The HILP-03V-3-E is a 3-position female socket connector with a blue color and free hanging mount. It features a crimp termination and is packaged in bulk. The connector is part of the HIL series from JST.
Sign in to ask questions about the JST HILP-03V-3-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST HILP-03V-3-E technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HIL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HILP-03V-3-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.