
This 6-position crimp contact is a male pin type with a free hanging mount. It is available in a natural color and is packaged in bulk. The contact is part of the HIL series from JST and is compliant with Reach SVHC regulations are unknown. It is designed for use in wire housings and contacts.
JST HILR-06VF-1-S technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HIL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HILR-06VF-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.