JST HILR-08VF-1-S technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HIL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HILR-08VF-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.