
The HLS-02V connector features 40 female contacts in a single row, with a straight orientation and a PCB mount. It measures 7.16mm in length and 3.8mm in width, with a depth of 7.1mm. This connector does not comply with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST HLS-02V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST HLS-02V technical specifications.
| Depth | 7.1mm |
| Gender | Female |
| Length | 7.16mm |
| Mount | PCB |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | HLS |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST HLS-02V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.