The HLS-03V wire housing from JST features 3 crimp contacts with a terminal pitch of 3.96mm. It is designed for cable mounting and has a maximum current rating of 7A. The housing operates within a temperature range of -25°C to 90°C and is rated for 300VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
JST HLS-03V technical specifications.
| Type | Housing |
| Number of Contacts | 3 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |