The HRP-09-S wire housing from JST features a 9-position female socket design with crimp termination. It has a pitch of 0.098inch and is available in bulk packaging. The housing is designed for free hanging applications and is part of the HR series. The operating temperature range is not specified.
Sign in to ask questions about the JST HRP-09-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST HRP-09-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HRP-09-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.