This PCMCIA HDR socket features 45 contacts with a terminal pitch of 1mm and a termination method of solder. It is designed for through hole mounting and has a maximum current rating of 0.5A. The socket operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 45 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |