Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JST
ICM-B60S-TS13-2232
Datasheet
JST
ICM-B60S-TS13-2232
Obsolete
CONN CARD PUSH-PULL R/A SMD
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Modular & Ethernet Connectors
RJ11
CONN CARD PUSH-PULL R/A SMD
Package
SMD/SMT
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Contact Plating
Gold
Mount
Surface Mount
Number of Contacts
60
Number of Positions
60
Packaging
Bulk
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account