JST ICM-C68H-S112-400N1(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-C68H-S112-400N1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.