PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
JST ICM-C68H-S112-403N1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 68 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST ICM-C68H-S112-403N1 to view detailed technical specifications.
No datasheet is available for this part.