PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 46.45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 68 |
| Pitch | 1.27mm |
| Width | 3.3mm |
| RoHS | Compliant |