ICM Series 68 Circuits 1.27 mm Pitch Type C Straight PC Card Connector SMT
JST ICM-C68H-SS1A-4109T technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 68 |
| Pitch | 1.27mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-C68H-SS1A-4109T to view detailed technical specifications.
No datasheet is available for this part.