Conn PCMCIA SKT 68 POS 1.27mm Solder ST SMD 0.5A T/R
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |