This PCMCIA socket features 68 contacts with a 1.27mm terminal pitch, arranged in two rows. It has a straight body orientation and is designed for surface mount applications. The socket is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It can handle a maximum current rating of 0.5A. The termination method is solder, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |