This PCMCIA socket features 68 contacts, a terminal pitch of 1.27mm, and a straight body orientation. It has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The socket is designed for surface mount applications and has a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |