The ICM-C68S-TS13-6084C is a 68-contact PCMCIA socket with a SKT gender and 2 rows of contacts. It features a terminal pitch of 1.27mm and is designed for surface mount applications. The socket has a maximum current rating of 0.5A and operates within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |