JST ICM-C68S-TS13-6086A(LF)(SN) technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST ICM-C68S-TS13-6086A(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.