This 68-contact PCMCIA socket is designed for surface mount applications and operates within a temperature range of -20 to 60°C. It features a terminal pitch of 1.27mm and a termination method of solder. The socket has a body orientation of straight and is rated for a maximum current of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |