Conn Compact Flash Card-PCMCIA Adapter SKT/HDR 68/50 POS 1.27mm ST 0.5A Box
Checking distributor stock and pricing after the page loads.
| Type | Compact Flash Card-PCMCIA Adapter |
| Gender | SKT/HDR |
| Number of Contacts | 68/50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |