This JST ICM-MA2A-CL454N socket is designed for Compact Flash card-PCMCIA adapter applications, featuring 68/50 contacts with a 1.27mm terminal pitch. It has a straight body orientation and operates within a temperature range of -20°C to 60°C. The socket has a maximum current rating of 0.5A.
JST ICM-MA2A-CL454N technical specifications.
| Type | Compact Flash Card-PCMCIA Adapter |
| Gender | SKT/HDR |
| Number of Contacts | 68/50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST ICM-MA2A-CL454N to view detailed technical specifications.
No datasheet is available for this part.