The ICM-MA2A-CL454N(LF)(SN) is a compact flash card-PCMCIA adapter socket with 68/50 contacts and a terminal pitch of 1.27mm. It has a straight body orientation and operates within a temperature range of -20°C to 60°C. This socket has a maximum current rating of 0.5A and is designed for use in memory card sockets.
Checking distributor stock and pricing after the page loads.
| Type | Compact Flash Card-PCMCIA Adapter |
| Gender | SKT/HDR |
| Number of Contacts | 68/50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |