Conn Memory Card HDR 50 POS 1.27mm Solder ST Panel Mount 0.5A Box
Checking distributor stock and pricing after the page loads.
JST ICM-MA2H-SS52-N11D(LF)(SN) technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 50 |
| Pitch | 1.27mm |
| Width | 41.6mm |
| RoHS | Not Compliant |