This compact flash card socket features 50 HDR contacts with a 1.27mm terminal pitch, arranged in 2 rows. It is designed for surface mount applications and can withstand operating temperatures between -20°C and 60°C. The socket is rated for a maximum current of 0.5A and is suitable for use with compact flash cards.
Checking distributor stock and pricing after the page loads.
JST ICM-MA2H-SS52-N13L(LF)(SN) technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |