JST ICM-MA2H-SS52-R21A(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 42.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-MA2H-SS52-R21A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.