The ICM-MA50A-C441N is a compact flash card-PCMCIA adapter with 68/50 contacts. It features a terminal pitch of 1.27mm and a straight body orientation. The adapter operates within a temperature range of -20°C to 60°C and has a maximum current rating of 0.5A. It is designed for use in connectors and interconnects applications.
Checking distributor stock and pricing after the page loads.
| Type | Compact Flash Card-PCMCIA Adapter |
| Gender | SKT/HDR |
| Number of Contacts | 68/50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |