This JST ICM-MA50A-CLG441N is a 68-contact SKT/HDR socket for compact flash card-PCMCIA adapters, with a terminal pitch of 1.27mm and a body orientation of straight. It has a maximum operating temperature range of -20 to 60 degrees Celsius and a maximum current rating of 0.5A. The socket is designed for use in applications where compact flash cards are inserted and removed, and is suitable for use in a variety of industrial and commercial environments.
JST ICM-MA50A-CLG441N technical specifications.
| Type | Compact Flash Card-PCMCIA Adapter |
| Gender | SKT/HDR |
| Number of Contacts | 68/50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST ICM-MA50A-CLG441N to view detailed technical specifications.
No datasheet is available for this part.