This Compact Flash Card-PCMCIA Adapter features 68/50 contacts with a terminal pitch of 1.27mm. It has a straight body orientation and operates within a temperature range of -20 to 60°C. The adapter has a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | Compact Flash Card-PCMCIA Adapter |
| Gender | SKT/HDR |
| Number of Contacts | 68/50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |