JST ICM-MA50F-A/B-FB-CA technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Pitch | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-MA50F-A/B-FB-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.