JST ICM-MA50H-SS52-1141 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for JST ICM-MA50H-SS52-1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.