JST ICM-MA50H-SS52-1161(LF)(SN) technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Height | 6.62mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 50 |
| Pitch | 1.27mm |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-MA50H-SS52-1161(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.