The ICM-MA50H-SS52-1184(LF)(SN) is a 50-contact HDR compact flash card socket from JST. It features a 1.27mm terminal pitch and a straight body orientation. The socket is designed for through-hole mounting and has a maximum current rating of 0.5A. It operates within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
JST ICM-MA50H-SS52-1184(LF)(SN) technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |