Conn Compact Flash Card SKT 50 POS 1.27mm Solder RA SMD 0.5A Box
Checking distributor stock and pricing after the page loads.
| Type | Compact Flash Card |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |