Connector Accessories Right Button For Reverse Type Header Ejector Polyphenylene Sulfide Black Box
Checking distributor stock and pricing after the page loads.
| Type | Ejector |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |