JST ICM-MAE-R32(N) technical specifications.
| Package/Case | SMD/SMT |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-MAE-R32(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.