This 68-contact PCMCIA HDR socket is designed for surface mount applications and operates within a temperature range of -40 to 85°C. It features a terminal pitch of 1mm and a termination method of solder. The socket has a maximum current rating of 0.5A and is suitable for HDR connectors.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |