Connector Accessories Shielding Cover 9 POS Box
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Number of Positions | 9 |
| Plating | Nickel |
| Series | J |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |