The J11DF-30V-KX is a 30-contact RCP wire housing with crimp termination, designed for cable mounting. It has a terminal pitch of 2.2mm and a body orientation of straight. The housing operates within a temperature range of -55°C to 105°C and is rated for a maximum voltage of 125VDC or 125VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 125VDC|125VAC |