JST J21DF-06V-KY technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | JFA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST J21DF-06V-KY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.