Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 4.1A |
| Max Voltage Rating | 250VDC|250VAC |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |