This 6-contact RCP wire housing is designed for crimp termination and features a 2.5mm pitch. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum voltage rating of 250VDC or 250VAC. The housing is suitable for panel mounting and is rated for a maximum current of 4.6A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 4.6A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |