JST J21DPM-12V-KX technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Series | JFA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST J21DPM-12V-KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.