Conn D-Subminiature PL 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Box
JST JBY-25P-1A3B(LF)(SN) technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST JBY-25P-1A3B(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.