The JST JBY-25S-1A1A is a D-Subminiature connector with 25 SKT contacts, a terminal pitch of 1.38mm, and a right-angle body orientation. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting. This connector is rated for 250VDC or 250VAC and has a maximum current rating of 3A.
JST JBY-25S-1A1A technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.