This 9-position D-subminiature connector features gold-plated signal contacts and a lead-free termination. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and has a voltage rating of 125V with a current rating of 1A. It is packaged in a tray with 150 pieces per package.
Sign in to ask questions about the JST JSEY-9P-1A3F19-13(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST JSEY-9P-1A3F19-13(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Tray |
| Series | JS |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for JST JSEY-9P-1A3F19-13(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.