Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Box
JST LC-04T technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.