JST LEAR-02V-S technical specifications.
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LEA |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST LEAR-02V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.