JST LTO-1.0T-110N-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 14.6mm |
| Reach SVHC Compliant | No |
| Series | STO |
| Tab Width | 2.8mm |
| Termination | Crimp |
| Width | 2.8mm |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST LTO-1.0T-110N-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.