Connector Accessories 9 POS Miniature Circular Ground Clip Reel
Checking distributor stock and pricing after the page loads.
JST MD-PCC9T-S3 technical specifications.
| Type | Ground Clip |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |